• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19-TRAY-2-450-SW 19 inch Server rack cabinet shelf 2 U Suitable for (cabinet depths): > 450 mm Black, Black (

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19" shelf extendable, 2HE, from 450mm cabinet depth, black

  • Extendable, with handle
  • Fixed installation only on front 483 mm (19") profile rails - thus also best suitable for swiveling wall housing

Technical specifications

  • For fixed installation on the front 483 mm (19") profile rails
  • Extendable, with grip
Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

> 450 mm

Load capacity (max.)

30 kg

Dim

(W x H x D) 483 x 88 x 367 mm

Material

Sheet metal

Steel

Steel plate

Content

1 pc(s)

Factory colour

Black

Black (RAL 9005)

Width

483 mm

Height

88 mm

Depth

367 mm

Weight

3400 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934539 Digitus DN-19-TRAY-2-450-SW 19 inch Server rack cabinet shelf 2 U Suitable for (cabinet depths): > 450 mm Black, Black (

User & Safety Instructions

User & Safety Instructions 1934539 Digitus DN-19-TRAY-2-450-SW 19 inch Server rack cabinet shelf 2 U Suitable for (cabinet depths): > 450 mm Black, Black (

Description

The shelf for fixed installation can be easily installed the front 483 mm (19") profile rails of your 483 mm (19") network or server rack. Due to its compact design, it is particularly suitable for 483 mm (19") wall housings with a depth of 450 mm or more. The shelf can be pulled out by means of a handle, thus facilitating access and is the optimum wing for components that cannot be fitted with 483 mm (19") due to the stable, perforated perforated perforated perforated perforated perforated perforated plate with a high load capacity.

This text is machine translated.

Features

  • Stable, perforated perforated perforated perforated plate
  • Incl. attachment material

What kind of 19" IT System Cabinet Accessories are you looking for?