• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 TRAY-2-600 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): 600 mm Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extendible Shelf for 483 mm (19") Cabinets

  • Extendable
  • Load capacity up to 25 kg

Technical specifications

Product type

Server rack cabinet shelf

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

600 mm

Load capacity (max.)

25 kg

Dim

(W x H x D) 465 x 30 x 385 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

465 mm

Height

30 mm

Depth

385 mm

Weight

2.717

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 990535 Digitus DN-19 TRAY-2-600 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): 600 mm Grey

User & Safety Instructions

User & Safety Instructions 990535 Digitus DN-19 TRAY-2-600 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): 600 mm Grey

Description

The extendible Shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. An attached handle can be installed to faciliate the extension of the shelf. Available in standard color grey (RAL 7035) and black (RAL 9005).

· For fixing at the four 483 mm (19") mounting profile rails
· Extractable, with handle bar
· Sturdy, perforated sheet steel
· Delivery with complete set of needed fixing material

Features

  • Removable, with handle
  • Sturdy, perforated hole plate
  • Including mounting material
  • Colour grey RAL 7035

Scope of delivery

  • Shelves, mounting material

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)