• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 TRAY1-1000-ECB 19 inch 1 U Fixed Suitable for (cabinet depths): 1000 mm Black

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelve for Network and Server cabinets

  • Attachment to the four corner profiles
  • Fixed installation
  • Sturdy, perforated hole plate

Technical specifications

  • Color: black, RAL 9005
Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

1000 mm

Load capacity (max.)

50 kg

Dim

(L x W x H) 50 cm x 483 mm x 30 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

30 mm

Depth

735 mm

Length

50 cm

Weight

3970 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456117 Digitus DN-19 TRAY1-1000-ECB 19 inch 1 U Fixed Suitable for (cabinet depths): 1000 mm Black

Description

· Four fixing points fit at the sites of the rear and front mounting angles
· Fixed installation
· Perforated sheet steel
· Load carrying capacity: Up to 50 kg
· Requires 1U
· Complete with fixing material

Scope of delivery

  • Shelf
  • Fasteners

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)