• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7485478 19 inch Server rack cabinet shelf 1 U Suitable for (cabinet depths): > 300 mm Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.3 cm (19") device floor with ventilation slots, installation depth: 26.67 cm (10.5"), 1 HE

  • Ground equipment to storage box is not built-capable devices within a network cabinet
  • Prefabricated Mounting Holes
  • Ventilation openings for improved air circulation
  • Prefabricated attachment holes including 4 cage nuts sets

Technical specifications

  • Installation depth: 26.67 cm
Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Load capacity (max.)

7 kg

Dim

(L x W x H) 482 x 44.5 x 267 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

44.5 mm

Height

267 mm

Length

482 mm

Rack size

483 mm (19")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742739 Renkforce RF-7485478 19 inch Server rack cabinet shelf 1 U Suitable for (cabinet depths): > 300 mm Black

Description

Server rack cabinet mounting plate for the storage of not 48.3 cm (19 ") mountable system components like telephone systems, switches or routers. The ideal supplement for your server and network installations.

Standardized size.
Thanks to the standardized 48.26 cm (19 inch) width, the mounting plate is universal suitable for cabinets of any manufacturer.

Remain cool
Powerful network components often heat up the air, which can easily overheat inside the network cabinet. Thanks to the built-in ventilation slots an improved air circulation can be guaranteed, so that your components always keep a cool head.

Enormous stability
Wobbling tool floors are a thing of the past. Made of rolled steel with a thickness of 1.5 mm, it offers optimum stability.

Easy installation
The mounting holes and enclosed cage nut sets allow attaching the device base to beginners without any prior knowledge. Thus you save extra installation personnel.

This text is machine translated.

Features

  • Color: black (RAL 9005)
  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm

Scope of delivery

  • Unit
  • 4x cage nuts set

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)