• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7116968 19 inch Server rack cabinet cable duct 2 U 360 degree swivel cable brackets Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.26 cm (19") patch panel with 10 rotating cable routing clips 2 HE

  • Horizontal patch panel/cable management panel with 10 brackets, can be rotated 360°
  • Steel cable routing bracket for a clean cable organization within the network cabinet
  • For rack mounting in a 48.3 cm (19") network or server cabinet
  • Design: 2 U
  • Prefabricated attachment holes including 4 cage nuts sets
  • Integrated cable grommets for clean cable management

Technical specifications

Product type

Server rack cabinet cable duct

Features

360 degree swivel cable brackets

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H) 88.5 mm x 90 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

88.5 mm

Height

90 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558484 Renkforce RF-7116968 19 inch Server rack cabinet cable duct 2 U 360 degree swivel cable brackets Black

Description

Order for everyone
Thanks to the Renkforce patch panels put on the cable chaos an end: horizontal cables are bundled thanks to the ten cable routing bracket and provide for a clear structure and order within the network or server cabinet.
Thanks to the eight built-in cable bushings, you can easily cables and wires to the respective components within the cabinet. The receiver stays always clean and tidy.

360° rotating cable guide bracket for space-saving installation
For space-saving network cable installation, you can use the 360° rotating cable routing clips to freely choose the direction of the connection. This prevents damage to the network socket in the device or a cable break if extreme bending radii are used.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the marshalling panel universal for cabinets each manufacturer.

Enormous stability
To shaking patch panels are now a thing of the past. The marshalling panel made of steel and a thickness of 1.5 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the marshalling panel even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Bracket (B x H x T): 483 x 88.5 x 90 mm
  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm

Scope of delivery

  • Patch panel
  • 4x cage nuts set.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)