• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7112906 10 inch, 19 inch Server rack cabinet fixings Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

280 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 25.4 cm (10")/48.26 cm (19") fixing set M 6 * 16"

  • Mounting kit for the attachment of network components in the 48.26 cm (19 ") cabinet
  • 50-piece set screw, cage nut and washer"

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

10 inch

19 inch

Content

50 pc(s)

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556453 Renkforce RF-7112906 10 inch, 19 inch Server rack cabinet fixings Black

Description

With the Renkforce mounting kit install network components within a 25.4 cm (10") or 48.26 cm (19") mounting level (e.g. network cabinet). The set contains 50 sets screws, cage nuts and washers in the size M6.

This text is machine translated.

Features

  • Screw thread dema ss: M6
  • Screw length: 16 mm"

Scope of delivery

  • 50x M6 screw, black
  • 50x cage nut, black
  • 50x washer black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)