• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7116958 19 inch Server rack cabinet blind 1 U with air vents Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.26 cm (19") blank panel 1U with ventilation slots."

  • Cover plate for flat surfaces in the 48.26 cm (19") level.
  • Ideal in network or servers.
  • Prefabricated Mounting Holes
  • Ventilation openings for improved air circulation
  • For 1 height unit (U)
  • Includes 4 cage nut sets

Technical specifications

Product type

Server rack cabinet blind

Features

with air vents

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 483 mm x 44.5 cm x 11 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

44.5 cm

Height

11 mm

Length

483 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558479 Renkforce RF-7116958 19 inch Server rack cabinet blind 1 U with air vents Black

Description

Order for everyone
By this blind panel can be free areas within your network or server cabinet can easily hide. In addition, this structure and order in your cabinet, as exposed cables can easily hide.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is this blind panel universal for cabinets each manufacturer.

Stay cool
High-performance network components heating often the air so that these from within the network cabinet easily overheat. Thanks to the built-in ventilation slots can be guaranteed an improved air circulation, so that your components always keep a cool head.

Enormous stability
To shaking blind panels are now a thing of the past. This blind panel made of steel and a thickness of 1.5 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts sets can be This blind panel even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Scope of delivery

  • Blind panel powder-coated in black
  • 4 x cage nuts set

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)