• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-30210-1 Bluetooth dongle 4.0

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth® 4.0 Tiny USB Adapter

  • Enables the transfer of data between a PC and notebook using Bluetooth® 4.0
  • Does not require additional installation – Plug & Play
  • Stable signal even over long distances (up to 10 m)

Technical specifications

Product type

Bluetooth dongle

Transfer rate

3 MBit/s

10 m

Bluetooth

4.0

Weight

0.021

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 395775 Digitus DN-30210-1 Bluetooth dongle 4.0

User & Safety Instructions

User & Safety Instructions 395775 Digitus DN-30210-1 Bluetooth dongle 4.0

Description

· Dual-mode support, Bluetooth® 4.0 and Bluetooth® 3.0
· Ultra low power consumption
· CSR Bluetooth® Chipset
· Operation distance up to 10 m
· Support profile: A2DP, AVRCP, Serial Port, Object Push, File Transfer, LAN Access, Personal Area Network, Audio Gateway, Headset HID, Keyboard, Mouse, HCRP (Printer Cable Replacement)
· Communicates with all standard Bluetooth® devices
· System Requirements: PC with USB 1.1 / USB 2.0 / USB 3.0, Microsoft Windows 7, 8, Vista, XP support
· Full-speed USB 2.0 interface
· LED indication: Powern on, Linking, Standby
· 2.402-2.48 GHZ ISM Band
· Operating humidity: RH45% ~ RH85%
· Operating temperature: -10°C ~ 50°C
· Storage temperature: -20°C ~ 60°C
· Bluetooth® v. 4.0 specification compliant
· Supports BLM (Bluetooth® Low Energy)
· Plug & Play installation – no additional software required
· Dimension: 23 x 14.2 x 4.5 mm
· Weight: 2.4 g

Scope of delivery

  • Bluetooth® USB Adapter

More interesting products

(*All information is plus legal VAT)