• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0063 Bluetooth dongle 5.0

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth 5.0 adapter, Windows 11

  • Bluetooth 5.0 and EDRFrequency range 2.402 - 2.480 GHzData transfer 3 Mbit/s.Maximum range 10 m.Optimized integrated antennasChipset: RTL8761BUSB-A connection (plug)LED displaySuitable for Windows 7/8/8.1/10/11

Technical specifications

Product type

Bluetooth dongle

Transfer rate

3 MBit/s

10 m

Bluetooth

5.0

Type A

USB

Type B

USB

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2757383 LogiLink BT0063 Bluetooth dongle 5.0

User & Safety Instructions

User & Safety Instructions 2757383 LogiLink BT0063 Bluetooth dongle 5.0

Description

So small but incredibly strong. The USB adapter with Bluetooth 5.0 and EDR technology ensures simple pairing and lag-free data streaming within a maximum range of 10 m. It enables a connection with several devices simultaneously and is, due to its size, a perfect companion while traveling. The low power consumption of Bluetooth 5.0 technology significantly increases the battery life of laptop mice and headsets when using the BT0063.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)