There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bluetooth® v5.0 USB adapter for wireless data exchangeSimple, fast transfer of data and music (up to 3 Mbit/s)Thanks to the nano-size the adapter can remain at the USB-interfaceTransmission via Bluetooth® up to 20 m rangeDownwards compatiableSupports Bluetooth® Low Energy
Technical specifications
Product type
Bluetooth dongle
Transfer rate
3 MBit/s
20 m
Bluetooth
5.0
Weight
0.020
UKCA
not relevant
Description
With her Vias USB Bluetooth® adapter, you can easily connect your PC to your smartphone, tablet PC and other Bluetooth® enabled devices wirelessly. Extend your PC with a new Bluetooth® interface and use unlimited multimedia potential: Whether for streaming music to Bluetooth® speakers or headsets, connecting digital input devices or synchronizing your smartphone - the Vias USB Bluetooth® adapter is the perfect solution for fast and convenient data transfer. Due to its small size it becomes a practical companion, which can remain permanently in the USB interface. With a range of 20 meters, you can enjoy ample freedom of movement. The adapter equipped with Bluetooth® v5.0 is also backward compatible and supports Bluetooth® Low Energy.
This text is machine translated.
Scope of delivery
Speedlink Vias Bluetooth® Stick 5.0
System requirements
Windows 7 (32-bit)
Windows 7 (64-bit)
Windows 8 (32-bit)
Windows 8 (64-bit)
Windows 8.1 (32-bit)
Windows 8.1 (64-bit)
Windows 10 (32-bit)
Windows 10 (64-bit)
Windows 11
Description
With her Vias USB Bluetooth® adapter, you can easily connect your PC to your smartphone, tablet PC and other Bluetooth® enabled devices wirelessly. Extend your PC with a new Bluetooth® interface and use unlimited multimedia potential: Whether for streaming music to Bluetooth® speakers or headsets, connecting digital input devices or synchronizing your smartphone - the Vias USB Bluetooth® adapter is the perfect solution for fast and convenient data transfer. Due to its small size it becomes a practical companion, which can remain permanently in the USB interface. With a range of 20 meters, you can enjoy ample freedom of movement. The adapter equipped with Bluetooth® v5.0 is also backward compatible and supports Bluetooth® Low Energy.