• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0054 Bluetooth dongle 5.0

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth 5.0 adapter, USB-a/USB-C, USB 3.2, up to 10 m range

  • Bluetooth adapter converts your non-Bluetooth-enabled PCs or laptops into Bluetooth-enabled devices
  • Bluetooth 5.0 and EDR technology
  • Connection 1: USB-A connector, track 2: USB-C connector
  • Mini-size, perfect for traveling
  • Compatible with Windows (7/8/8.1/10/11) and Linux
  • Fast coupling
  • Stable and energy-saving connection
  • Data transfer speeds of up to 3 Mbit/s.
  • Range: Up to 10 m.

Technical specifications

Product type

Bluetooth dongle

Transfer rate

3 MBit/s

10 m

Bluetooth

5.0

Weight

0.031

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307246 LogiLink BT0054 Bluetooth dongle 5.0

Description

The ultra small USB adapter is equipped with Bluetooth 5.0 technology, which enables fast coupling as well as a stable and energy-saving connection. Convert your non-Bluetooth-enabled PCs or laptops in Bluetooth-enabled devices and in this way create a connection with headphones, loudspeakers, keyboards, mouse etc. You can use the USB-C and USB-A connection as desired and thanks to the mini-size the BT0054 of LogiLink is also easy to transport and perfect for traveling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)