• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-BTA-380 Bluetooth dongle 5.3

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

348 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-BTA-380 BLUETOOTH ADAPTER

  • Can be used on Win7 system without any driver
  • Latest Bluetooth 5.3+EDR+BLE technology
  • The connection is more stable
  • Wide range of applications
  • Hot to play and plug and play
  • Device name during use: Bluetooth 5.3 Radio

Technical specifications

Product type

Bluetooth dongle

Transfer rate

3 MBit/s

20 m

Bluetooth

5.3

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018481 Renkforce RF-BTA-380 Bluetooth dongle 5.3

Description

Latest Bluetooth® 5.3+EDR technology. The anti-interference capability and stability are improved, which reduces the loss of transmission efficiency through interference in the 2.4-GHz frequency band.

Ultra-small size: The elegant and compact design makes the improved Ideal Bluetooth® receiver suitable for placement on a laptop or PC.

More stable connection: The updated Bluetooth 5.3 adapter provides a more stable connection and a transfer rate of up to 3 Mbps. The transmission range outdoors can be up to 20 m.

Real Plug-and-Play, no driver installation necessary

Wide range of applications: The improved Bluetooth wireless adapter can be connected to a variety of devices, such as Bluetooth speakers, keyboards, headphones, and mice.

This text is machine translated.

Features

  • Latest Bluetooth 5.3+EDR+BLE technology
  • Stable connection

Scope of delivery

  • Bluetooth 5.3 adapter
  • USB-A female to Type C® adapter
  • Manual

System requirements

  • Windows® 8.1, 10, 11 (or later).

More interesting products

(*All information is plus legal VAT)