
Technical specifications
- Packaging type
Package
- Type
DN-93905-OD
- Product type
RJ45 connector
- Connector type
Socket
RJ45 enclosure
RJ45 plug enclosure
CAT 6
CAT 6A
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 socket
RJ45
- Type B
RJ45 socket
RJ45
- No. of ports
2 x
- Weight
0.06 kg
- Factory colour
Black
Black-blue
- Content
1 pc(s)
- Material
Metal
Plastic
- Width
180 mm
- Height
100 mm
- Length
10 mm
- Features
Enclosure
closed
+ enclosure
+ cover
+ thread
shielded housing
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Seal type
Screw-on
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385609 Digitus DN-93905-OD DN-93905-OD Socket, RJ45 enclosure, RJ45 plug enclosure Black, Black-blue 1 pc(s)
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























