• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95437 19 inch 19" server rack cabinet PG socket incl. 2 steel brackets, Surge protection Silver, Black

1/6
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus socket strip with aluminum profile and fuse, 9-way safety socket, 2 m power cable IEC C14 plug

  • Perfect power source for your 482.6 mm (19 ") housing
  • Sockets are rotated by 45°, this offers optimum space management and easy access

Technical specifications

  • 9× Earthing contact sockets 250 VAC 50/60 Hz / 10 A / 2500 W.
  • 2 m Cable H05VV-F 3G1,5 mm² with IEC-C14-Plug
  • Backup
Product type

19" server rack cabinet

Features

incl. 2 steel brackets

Surge protection

Suitable for server rack cabinet (inch)

19 inch

Socket type

PG socket

Outlets

9

Voltage (max.)

250 V

Amperage

16 A

2500 W

Cable length

2 m

Material

Aluminium

ABS plastic

PVC

Content

1 pc(s)

Factory colour

Silver

Black

Rack size

483 mm (19")

Weight

0.855 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556255 Digitus DN-95437 19 inch 19" server rack cabinet PG socket incl. 2 steel brackets, Surge protection Silver, Black

Description

The Digitus® socket strips are the perfect solution for your 482.6 mm (19") network or server cabinet. Optimized for cabinet mounting, the Digitus® socket strips with 220 - 240V at 50-60 Hz offer you the best performance at suitable utilization. The 482.6 mm (19") mounting material provided ensures optimum mounting on the profile rails of your cabinets. Each power strip can be mounted horizontally or vertically and there is the possibility, depending on the type of cabinet, to fasten the power strip with the taps upward or downward.

This text is machine translated.

Features

  • Aluminium profile
  • 2× angle profile for cabinet mounting
  • Plastic components made of ABS UL-94V-0
  • Grounding to the aluminum profile
  • Earthing contact socket-outlet rotated 45°

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)