• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97660 19 inch Server rack cabinet brush strip 1 U Grey, Grey-white (RAL 7035)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" Brush strip cable, 1HE, 44x483x11 mm, brush opening 27x423 mm, gray

  • Easy to set up

Technical specifications

  • Material: Other
  • 482.6 mm (19 inch) mounting: Yes
  • Width 483 mm
  • Number of height units (HE): 1
Product type

Server rack cabinet brush strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 482 x 44 x 11 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Grey-white (RAL 7035)

Width

482 mm

Height

44 mm

Depth

11 mm

Weight

0.994

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1934430 Digitus DN-97660 19 inch Server rack cabinet brush strip 1 U Grey, Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 1934430 Digitus DN-97660 19 inch Server rack cabinet brush strip 1 U Grey, Grey-white (RAL 7035)

Description

The cable brush strips are attached to the 483 mm (19") profile rails. The opening has a brush strip, which prevents damage to the conducted patch cords and thus enables an optimal cable management in your 483 mm (19") network or server cabinet.

This text is machine translated.

Features

  • Robust sheet steel
  • Opening with brush strip (HxB: 27x423 mm)
  • Design: Cable guide panel

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)