
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Digitus 24V / 0.63A / 15W step-shape DIN-rail power supply (ultra-slim, class II)
- Ultra slim 18 mm step shape housing – Ideal for narrow control cabinets and electrical distribution.
- 24 V / 0.63 A / 15 W DC output – standard voltage for control and automation systems.
- High efficiency of 86% – designed for energy-optimized continuous applications.
- Wide-range input 90–264 V AC / 127–370 V DC – can be used worldwide.
- Adjustable output voltage 21.6–29 V – Ideal for long lines and voltage-sensitive consumers.
- Comprehensive protection: Short circuit, overload and surge protection.
- DIN-rail mounting (TH35) – fast, standardized installation.
- Insulation Class II & Class 2/LPS - enhanced electrical safety without protective conductor.
- Wide temperature range –20 to +47 °C – reliable operation even in demanding environmental conditions.
- Perfect for 24 V automation, IoT peripherals, access control systems, sensors and industrial electronics.
Technical specifications
- Output voltage 24 V DC
- Output current 0.63 A
- Power output 15 W
- Voltage setting range 21.6–29 V
- Ripple & noise: 150 MVP-p
- Voltage Tolerance: ± 2 %
- Line regulation: ±1 %
- Load regulation: ±1 %
- INPUT VOLTAGE 90–264 V AC / 127–370 VDC
- Frequency range 47 - 63 Hz
- INRUSH CURRENT: 25 A @ 115 V/45 A @ 230 V.
- AC POWER CONSUMPTION 0.5 A @ 115 V/0.25 A @ 230 V.
- Efficiency: 86%
- Overload protection 110-145% (Hiccup mode, auto recovery)
- Overvoltage protection (OVP) 30 - 36 V
- Short circuit protection: Yes (auto-recovery)
- Working temperature: -20 °C to +47 °C
- Storage temperature: −40 °C to +85 °C.
- Humidity: 20-90% RH (non-condensing)
- MTBF 1,000,000 H (MIL-HDBK-217F)
- Vibration: IEC60068-2-6 (10–500 Hz, 2G)
- Operating height: Up to 5000 m.
- Insulation Class II
- Class 2 / LPS
- UL62368-1, EN62368-1
- EMC (emission/immunity): EN55032 Class B / EN61000-4-2/3/8/11/5/6/4
- Insulation voltage 4 kV/AC
- Dimensions 18 × 90 × 58 mm
- Weight: 78 g
- Mounting: DIN rail (TH35)
- AC/N (terminal 3), AC/L (terminal 4) connections (input)
- Connections (output): +V (1), −V (2)
- Nominal input voltage
124 - 370 V/DC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
127 V DC
- Output voltage
24 V DC
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
0.63 A
- Output current (max.) - rounded
630 mA
15 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Clamp
- Dim
(L x W x H) 58 x 18 x 90 mm
- Weight
78 g
- Output voltage (max.)
29 V DC
- Output voltage (min.)
21.6 V DC
- Operating temperature (max.)
47 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
DN-PWR-SST-1524
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
18 mm
- Height
90 mm
- Length
58 mm
IP20
- Max. temperature
47 °C
- Min. temperature
-20 °C
- Type
DN-PWR-SST-1524 | Ultra-Slim 24V
- Efficiency
86 %
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3791050 Digitus DN-PWR-SST-1524 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
Description
The Digitus DN-PWR-SST-1524 is a compact 24 V rail power supply with 15 W output power in an extremely slim design. With a width of only 18 mm, it is Ideal for installations with limited space, for example in automation and building installations, IoT control cabinets or security systems. The wide input voltage range of 90–264 V AC / 127–370 V DC allows a flexible and worldwide usage. The power supply provides a stable 24 V DC output voltage with 0.63 A, which can be fine adjusted in the range of 21.6 to 29 V - a big advantage in case of long cable runs or sensitive consumers. Thanks to integrated short circuit, overload and overvoltage protection the power supply works especially reliably and protects the connected devices effectively. With Insulation Class II, Class 2/LPS and tested EMC-conformity, it fulfills the requirements of modern industrial and building technology applications. Its high efficiency, robust temperature behavior, compact design and worldwide application range make the DN-PWR-SST-1524 the ideal power supply in building automation, industrial electronics, IoT and Edge technology, SPS environments and security and access control. Typical applications are 24 V sensors and actuators, control and relay modules, room or zone controllers, door intercoms, switching modules and Smart building logic. In industrial and automation technology it supplies PLC sub-modules, 24 V I/O modules, RS485/RS232 communication devices, mini-PLCs or relay fields. In IoT and Edge scenarios, it feeds gateways, industrial IoT modules, protocol converters, embedded systems and communications components. In safety and access technology, it supplies energy for door openers, card and RFID readers, video door stations, intercom and access communication systems.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1× Digitus DN-PWR-SST-1524 step-shape DIN-rail power supply (24 V / 0.63 A / 15 W)
- 1× Quick Installation Guide (QIG)

































