• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55502 HDMI™, USB Extension 70 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HDMI KVM Extender-set consists of a transmitter & receiver USB for mouse & keyboard - 70 m transmission range

  • Extended Full HD video content on up to 70 m with a CAT 6 cable
  • Extended 4K video content on up to 40 m with a CAT 6 cable
  • Supports KVM-Function - convenient control of the mouse & keyboard via USB to the receiver unit.
  • Supports PoE (Power over Ethernet) - only one unit must be supplied with power
  • Supports 4K2K (30 Hz), 4096 x 2160p resolution
  • HDBaseT technology used

Technical specifications

Product type

Extension

Interfaces (input)

HDMI™

USB

Interfaces (output)

HDMI™

USB

Features

built-in LED display

Resolution (max.)

4096 x 2160 p

Range (max.)

70 m

Factory colour

Black

Weight

330 g

Length

109 mm

Width

89 mm

Height

26 mm

Dim

(L x W x H) 109 x 89 x 26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1681555 Digitus DS-55502 HDMI™, USB Extension 70 m

User & Safety Instructions

User & Safety Instructions 1681555 Digitus DS-55502 HDMI™, USB Extension 70 m

Conformity certificate

Conformity certificate 1681555 Digitus DS-55502 HDMI™, USB Extension 70 m

Description

The DIGITUS 4K HDMI KVM Extender set comprises of a transmission unit (local site) as well as a receiver unit (remote location). The HDMI signal via a network cable (CAT6) to a maximum distance of 70 m be extended (Full HD video content). 4K video content can be extended to up to 40 meters when using a CAT6 network cable. The Highest supported video resolution is 4K Ultra HD/30 Hz. Also allows easy access to a computer (mouse & keyboard) via the USB ports on the receiver unit. It is perfect for industrial, commercial and public applications. Also comes with two Bidirectional infrared units (Sender, receiver) via the remote control of the connected input source can be used.

This text is machine translated.

Features

  • Supports CAT5e, CAT 6 network cable.
  • Transmission lengths (Full HD/1080p): 70 m (CAT 6), 60m (CAT 5e)
  • Transmission lengths (4K2K/30 Hz): 40 m (CAT 6), 35 m (CAT 5e)
  • Supports HDCP 1.4
  • Resolutions: 4K2K (30 Hz), 1080p, 1080i, 720p, 576p, 576i, 480p, 480i
  • LED status indicator
  • Supports 3D, HDTV
  • Supports compressed audio signals such as DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD)
  • Supports uncompressed audio signals such as LPCM.
  • Housing: aluminum, metal
  • Compact size, easy handling and installation

Scope of delivery

  • 1x HDMI Extender transmission unit
  • 1x HDMI Extender Receiver unit
  • 1x power supply: DC 12V/2A
  • 1x IR transmission unit
  • 1x IR receiver unit
  • 1x user manual

What kind of AV Extensions are you looking for?