• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-72220-1ES KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,079.00 / piece)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DS-72220-1ES KVM console

  • TFT monitor 43.2 cm (17"), with anti-glare, shatterproof safety glass panel
  • Supports different cabinets from 800mm to 1200mm depth
  • All KVM cables are included in the delivery
  • Full HD resolution 1080P
  • 1x USB peripheral port in console area
  • Supports:16.7 m colors
  • Including 1 port VGA adapterFull HD-resolution 1080P
  • LED display for the connection status
  • Including 1-port VGA adapter

Technical specifications

Product type

KVM console

No. of switchable PCs

1

Video via

VGA

Video resolution

1920 x 1080 Pixel

Controller

Mouse

Keyboard

Audio headphones

No

Audio microphone

No

Stackable

Yes

Rack mount option

Yes

Switch function

Manual

Key

Distributor/switch features

Steel casing

+ built-in converter

suitable for indoor and outdoor use

suitable for indoor use

PC-controlled

Power supply (LOV)

via PSU

mains-powered

Factory colour

Black

Black (RAL 9005)

Weight

9510 g

Length

490 mm

Width

480 mm

Height

45 mm

Dim

(L x W x H) 490 x 480 x 45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207676 Digitus DS-72220-1ES KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel

Description

The Digitus HD LCD KVM console – with a 17" TFT monitor with anti-glare and anti-breaking protective glass screen. The console can be completely pulled out of the server cabinet and the TFT screen can be tilted 120 degrees. This console supports various cabinets from 800mm to 1200mm depth and comes complete with all KVM cables. With Full HD 1080P resolution and connection status LED indicator, this console also has a USB peripheral port in the console area. Enjoy up to 85% more space with this console and a contrast ratio of 1000:1 as well as support for 16.7 million colors. The package includes a 1-port VGA adapter, a keyboard and a two-function keyboard mouse. With a modular and expandable design, this console can also be cascaded.


This text is machine translated.

Features

  • Supports:16.7 m colors
  • Including 1-port VGA adapter
  • Including Spanish keyboard
  • Mouse Touch-Board with two function keys
  • The console can be completely pulled out of the server cabinet and the TFT screen can be tilted 120 degrees
  • Console safety lock to prevent damage
  • Interface VGA
  • Keyboard layout: ES
  • Screen size: 17 inches
  • Cascading possible: Yes

Scope of delivery

  • Single port VGA adapter
  • Keyboard
  • Quick start guide
  • Power supply unit
  • Fitting Material

More interesting products

(*All information is plus legal VAT)