• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-72220-4TR KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel

1/5
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DS-72220-4TR KVM console

  • Resolution 1920x1080 at 60 Hz
  • Contrast ratio: 1 000:1
  • Supports:16.7 m colors
  • Including two-port CAT-8 KVM switch
  • Mouse Touch-Board with two function keys
  • Space saving housing (1HE), black (RAL 9005)
  • CAT 5 interface

Technical specifications

Product type

KVM console

No. of switchable PCs

8

Video via

VGA

Video resolution

1920 x 1080 Pixel

Controller

Mouse

Keyboard

Audio headphones

No

Audio microphone

No

Stackable

Yes

Rack mount option

Yes

Switch function

Manual

Key

Distributor/switch features

Steel casing

+ built-in converter

suitable for indoor and outdoor use

suitable for indoor use

PC-controlled

Power supply (LOV)

via PSU

mains-powered

Factory colour

Black

Black (RAL 9005)

Weight

12250 g

Length

650 mm

Width

480 mm

Height

45 mm

Dim

(L x W x H) 650 x 480 x 45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207700 Digitus DS-72220-4TR KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel

Description

The Digitus® 17" HD TFT console offers a variety of individual configuration options through its modular design, so that an adaptation can be adapted to the application area of the console. Thus, the console is cost saving and can be set up or upgraded any time with further modules. The flexible configuration thus guarantees a high future-oriented security of the console. The modular console consists of a 17" monitor, a 8-port CAT 5 KVM switch and the touch-pad.


This text is machine translated.

Features

  • Supports:16.7 m colors
  • Including 8-port CAT 5 KVM switch
  • Mouse Touch-Board with two function keys
  • Console safety lock to prevent damage
  • CAT 5 interface
  • Cascading possible: Yes
  • Keyboard layout TR

Scope of delivery

  • 8-port CAT 5 KVM switch
  • Keyboard with Turkish keyboard layout
  • User manual
  • Power supply unit
  • Fitting Material
  • VGA CAT-8 receiver module

More interesting products

(*All information is plus legal VAT)