• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-72221-1CH KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,325.00 / piece)
€ 1,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular 43.2cm (19") HD TFT console with 1 port VGA, CH keyboard, RAL 9005 black

  • Resolution 1920x1080 at 60 Hz
  • Contrast ratio: 1 000:1
  • Supports:16.7 m colors
  • Includes 1-port VGA KVM switch
  • Mouse Touch-Board with two function keys
  • Space saving housing (1HE), black (RAL 9005)
  • Interface VGA

Technical specifications

Product type

KVM console

No. of switchable PCs

1

Video via

VGA

Video resolution

1920 x 1080 Pixel

Controller

Mouse

Keyboard

Audio headphones

No

Audio microphone

No

Stackable

Yes

Rack mount option

Yes

Switch function

Manual

Key

Distributor/switch features

Steel casing

+ built-in converter

suitable for indoor and outdoor use

suitable for indoor use

PC-controlled

Power supply (LOV)

via PSU

mains-powered

Factory colour

Black

Black (RAL 9005)

Weight

11300 g

Length

690 mm

Width

480 mm

Height

45 mm

Dim

(L x W x H) 690 x 480 x 45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207726 Digitus DS-72221-1CH KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel

Description

The Digitus® 19" HD TFT console offers a variety of individual configuration options through its modular design, so that an adaptation can be adapted to the application area of the console. Thus, the console is cost saving and can be set up or upgraded any time with further modules. The flexible configuration thus guarantees a high future-oriented security of the console. The modular console consists of a 19" monitor, a 1-port VGA KVM switch and the touch-pad.


This text is machine translated.

Features

  • Supports:16.7 m colors
  • Includes 1-port VGA KVM switch
  • Mouse Touch-Board with two function keys
  • Console safety lock to prevent damage
  • Interface VGA
  • Cascading possible: Yes
  • Keyboard layout CH

Scope of delivery

  • 1-port VGA KVM switch
  • Keyboard with Swiss keyboard layout
  • User manual
  • Power supply unit
  • Fitting Material

More interesting products

(*All information is plus legal VAT)