• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 2.79
-67 %
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA connection cable

  • Less thermic jam in the PC

Technical specifications

Product type

Hard drives Cable

Connection type

SATA III

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

0.50 m

Factory colour

Red

Connector version

angled on one side

Cable features

highly flexible

26

Cable use

Hard drives

Version

Cable

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678260 Digitus Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

Description

This internal data cable used to connect Serial-ATA Hard Drives as well as CD-/DVD/Blue-Ray Recorder to the Mainboard, for example. Because of the 90 ° left angled connector, the cable runs upward from the horizontally built-in hard drive. It's also downward compatible to SATA rev. II/I

· Compatible with Serial ATA standards
· Data transfer rate up to 300MB/s
· 7-wired cable, UL21149
· 4 x Data wires, 3 x earthing wires
· Male connector 90° angled

Features

  • SATA revision 3
  • Style: Flat Cable
  • Hood: cast
  • AWG: 26
  • Material: CU wires

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)