• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Hard drives Cable [1x SATA plug 7-pin - 1x SATA plug 7-pin] 0.20 m Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hard drives Cable

Connection type

SATA III

No. of A connectors

1 x

Type A

SATA plug 7-pin

No. of B connections

1 x

Type B

SATA plug 7-pin

Cable length

0.20 m

Factory colour

Red

Connector version

straight

Cable use

Hard drives

Version

Cable

Product type description

Zubehör Festplatten

Weight

10.00

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534863 LINDY Hard drives Cable [1x SATA plug 7-pin - 1x SATA plug 7-pin] 0.20 m Red

Warranty Terms

Warranty Terms 2534863 LINDY Hard drives Cable [1x SATA plug 7-pin - 1x SATA plug 7-pin] 0.20 m Red

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)