• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.79
-47 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan SATA Data Cable, 7-Pin Male to Male, 50 cm (20 in.), Red

  • (2) 7-Pin SATA male connectors
  • Connects SATA drive to SATA controller
  • Supports data transfer speeds up to 6.0 Gbps
  • Slim design increases airflow and cooling efficiency and reduces cable clutter
  • Fully shielded to reduce EMI and other interference sources
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Hard drives Cable

Connection type

SATA

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

0.50 m

Factory colour

Red

Shielding

Shielding film

Connector version

straight

Cable features

highly flexible

26

Cable use

Hard drives

Version

Cable

Copper

Cable design

Flat

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 971745 Manhattan Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

Description

MANHATTAN provides a wide selection of SATA cables, adapters, and accessories. Our cables are tested to meet the latest specifications available, from SATA organization. We make sure that all of your SATA connection needs are met. Internal, external, brackets, and adapters MANHATTAN provides First and Second Generation of SATA. For fast and simple connectivity SATA supports speeds of 6 Gbps, making it the fastest of the ATA technologies. MANHATTAN is your partner to make sure you are ready for the next generation as well.

Features

  • Standards and Certifications
  • UL 2725
  • Connectors
  • (2) SATA male 7-pin
  • Nickel plated connector
  • Molded PVC boot
  • Cable
  • Length: 50 cm (20 in.)
  • 26 AWG conductors
  • Shielded
  • Thermal plastic casing

Hints

Typically, our quality SATA-150 cables are also used for connecting faster hard disks with SATA-300. We recommend the use of our professional SATA-300 cable for critical applications. .

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)