• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

512 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA III flat cable 50 cm black with short plug

  • Short plug with safety tab
  • Extra flat, highly flexible cable
  • SATA III specification for up to 6 GBit/s transfer rate
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol of a stylised river or path with the text 'Flat Flach', representing a uniform, flat line.
  • A symbol shows a cable with the inscription 'Simply shielded'.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Hard drives Cable

Connection type

SATA III

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

0.50 m

Factory colour

Black

Shielding

Shielding film

Connector version

straight

Cable features

highly flexible

28

Cable use

Hard drives

Version

Cable

Copper

Cable design

Flat

Cable type

SATA III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391528 Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black

Description

The SATA III cable is ideal for the connection of fast SATA hard discs. With that, a data transfer rate of up to 6 GBit/s is achieved. The cable is naturally backward compatible for SATA 300 standard. The extremely short connector makes any required angle connector for tight spaces unnecessary. The white cable has a fantastic small bending radius and is hardly thicker than 1 mm.

Features

  • AWG 28
  • Backward compatible with SATA I and II

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)