• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Current Y adapter [1x IDE power plug 4-pin - 1x SATA power socket, IDE power socket 4-pin] 0.15 m Black, Red,

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

142 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Y-IDE/SATA power cable 15 cm Bulk

  • Converts IDE in SATA-power connection
  • IDE-power connection is not lost
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

  • Converts IDE to SATA + IDE to
Product type

Current Y adapter

Connection type

SATA

IDE

No. of A connectors

1 x

Type A

IDE power plug 4-pin

No. of B connections

1 x

Type B

SATA power socket

IDE power socket 4-pin

Cable length

0.15 m

Factory colour

Black

Red

Yellow

Shielding

none

Connector version

straight

Cable features

gold plated connectors

18

Cable use

Current

Version

Y adapter

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 975476 Renkforce Current Y adapter [1x IDE power plug 4-pin - 1x SATA power socket, IDE power socket 4-pin] 0.15 m Black, Red,

Description

With this Y-power cable you can convert the connection of the conventional ATX power supplies in the SATA format for supplying power to a SATA drive. Through the additional IDE power socket you retain the normal ATX mains connection, so that you can also supply power to IDE drives and other consumers.

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)