• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330105-100-S gold plated connectors HDMI cable

1/6
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HDMI High Speed Connection Cable, with Amplifier

  • Full HD and 3D capable over long distances by signal boost
  • Symbol image for Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330105-100-S gold plated connectors HDMI cable
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

1920 x 1080 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Halogen-free

No

Weight

0.554

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 678167 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330105-100-S gold plated connectors HDMI cable

Datasheet 678167 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330105-100-S gold plated connectors HDMI cable

User & Safety Instructions

User & Safety Instructions 678167 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330105-100-S gold plated connectors HDMI cable

Description

This Full HD (1080p) and 3D suitable cable with active amplifier used for connection of audio/video devices such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer.

· Support 1080p with 60Hz

Features

  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: no
  • 3D compatibility: yes
  • Audio rear-channel: no
  • Ethernet channel: yes
  • Data transfer rate: > 10.2 GB/s
  • Inner conductor material: Copper
  • Inner conductor cable cross-section: 0.32 mm - AWG28
  • Shielding: double shielded
  • Full metal connector enclosure: no
  • Special feature: Gold-plated contacts.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.96€ 93.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)