
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
HDMI High Speed Connection Cable, with Amplifier
- Full HD and 3D capable over long distances by signal boost
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
1920 x 1080 Pixel
- Cable length
15.00 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- Weight
0.882
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 678168 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black AK-330105-150-S gold plated connectors HDMI cable
Datasheet 678168 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black AK-330105-150-S gold plated connectors HDMI cable
User & Safety Instructions
User & Safety Instructions 678168 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black AK-330105-150-S gold plated connectors HDMI cable
Description
This Full HD (1080p) and 3D suitable cable with active amplifier used for connection of audio/video devices such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer.
· Support 1080p with 60Hz
· Support 1080p with 60Hz
Features
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: no
- 3D compatibility: yes
- Audio rear-channel: no
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Inner conductor material: Copper
- Inner conductor cable cross-section: 0.32 mm - AWG28
- Shielding: double shielded
- Full metal connector enclosure: no
- Special feature: Gold-plated contacts.
Hints
HDMI® is a registered trademark of HDMI Licensing, LLC.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.96€ 97.46*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- Thunderbolt
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































