• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black DB-330123-030-S 4K UHD, Audio Return Channel HDMI cable

1/6
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus HDMI Premium High Speed connection cable, type A St/St, 3.0m, m/Ethernet, Ultra HD 60p, gold, sw

  • This HDMI cable from edent can be used for connecting HDMI switches, DVB-T receivers or game consoles, such as PlayStation to monitors, TV devices or projectors.
  • Enjoy Netflix, Amazon Fire TV, Apple TV or video signals from Blu-ray or DVD player on your PC or TV.
  • The cable supports High Dynamic Range (HDR), Audio Return Channel (ARC), Consumer Electronic Control (CEC) and has an Ethernet channel (HEC).
  • In addition, the cable enables 21:9 Cinescope as well as 32-channel audio transmissions And lip-sync (audio/video synchronization)
  • The scope of supply includes the 4K 3D-enabled HDMI cable in the blister pack.

Technical specifications

  • Contact surface: Gold-plated
  • Color cable: Black
  • Connection 1: HDMI type A, plug
  • Track 2: HDMI type A connector
  • HDMI Standard: Premium High Speed HDMI with Ethernet
  • HDTV resolution max.: 3840 x 2160 pixels, 60Hz
  • HDTV standard: Ultra HD 4K
  • Length: 3 m
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Cable version

HDMI Premium High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

Weight

0.223

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2335604 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black DB-330123-030-S 4K UHD, Audio Return Channel HDMI cable

Description

This HD and 3D-compatible cable is used to connect audio/video devices, such as Blu-ray players, game consoles, etc., to a TV set, monitor or PC. Also suitable for use with any IP-based application.

This text is machine translated.

Features

  • Supports HDMI 2.0 features
  • Supports Ultra HD (60Hz), 4096 x 2160p resolution
  • 4K 3D support
  • Support for High Dynamic Range (HDR)
  • Supports Audio Return Channel (ARC)
  • Supports Consumer Electronic Control (CEC)
  • Supports lip-sync (audio/video synchronization)
  • Dolby TrueHD enabled
  • Multi-stream audio/video support
  • 21:9 Cinemascope support
  • 32 channel audio support
  • With Ethernet channel (HEC)

Scope of delivery

  • HDMI Premium High Speed connection cable, type A St/St, 3.0m, m/Ethernet, Ultra HD 60p, gold, sw

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48€ 9.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)