• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Black AK-330300-020-S screwable HDMI cable

Product type
HDMI cable
Connection type
HDMI
DVI
Version
Adapter cable
Connection type
HDMI-A to DVI 18+1 -pin
Connections
HDMI-A plug
DVI-D 18+1-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

894 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI Adapter Cable

  • Full HD, Single Link
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

DVI

Version

Adapter cable

Connection type

HDMI-A to DVI 18+1 -pin

Connections

HDMI-A plug

DVI-D 18+1-pin plug

Connector version

straight

Cable version

HDMI High Speed

DVI-D Single Link

Video resolution

1920 x 1080 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

screwable

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Halogen-free

No

Weight

0.120

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 678205 Digitus HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Black AK-330300-020-S screwable HDMI cable

User & Safety Instructions

User & Safety Instructions 678205 Digitus HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Black AK-330300-020-S screwable HDMI cable

Description

This HD suitable cable used for connection of audio/video devices with different interfaces such as PC, Notebook, Monitor, TV, game pad or console, etc., for example.

· Support 1080p with 60Hz

Features

  • HDMI Standard: high-speed HDMI
  • HDTV standard: 1080i
  • HDTV resolution up to 1920 x 1080 pixels, 60 Hz
  • Hood: cast
  • Shielding: double shielded
  • Material: CU wires
  • AWG: 30
  • Contact surface: nickel-plated

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.96€ 69.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)