
Highlights & Details
Digitus USB silicone cable, USB4 version 2.0, USB 80Gbps, 1.5 m, black
- Soft and high quality silicone gel material for durability and flexibility. Up to 25x more durable than standard cable.
- Hardly any deformation or bending: The cable remains free of winding even after frequent bending, twisting and bending, WAS enables you to use it stress-free.
- Excellent durability: With an estimated life of up to 10,000 bends, our cable is extremely durable and remains reliable even when used intensively.
- Including cable tie/cable strap for a clean and tidy storage.
- Transmission speed up to 80 Gbps (USB 4.0 2nd Gen)
- Supports the USB Power delivery function with 48V, 5A and 240W
- Typical applications: High-end docking stations, multi-monitor setups up to 16K / 2x 8K, Pro-video workflows, gaming laptops, workstations
Technical specifications
- Data transfer rate up to 80 Gbps (USB4 version 2.0)
- Backward compatible with USB 4.0 1st Gen/2nd Gen, USB 3.2/USB 3.1, USB 3.0, USB 2.0 and USB 1.1
- Video resolution up to 16K (15360x8640) @ 60 Hz or 2 x 8K (7680x4320) Multistream
- Power delivery 3.1 to 240W (48V / 5A)
- Silicon jacket: Ultra-soft, flexible and temperature resistant
- Long-lasting cable with a life span of up to 10,000 bends (based on internal tests)
- Product type
USB-C cable
- Cable specs
USB4™
- Version
Connection cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C®
USB-C® plug
- Factory colour
Black
- Cable length
1.5 m
- Signal flow
Bidirectional (A↔B)
- Cable features
16K UHD
10K UHD
8K UHD
4K UHD
incl. bend relief
Silicon
Flexible
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
80 GBit/s
- Max. power
240 W @ 48V / 5A
- Connection type
USB-C®
USB4™
- Cable type
USB cable
- Compatible with Apple devices
iMac
iPad
iPad Pro
iPhone
Mac mini
MacBook
MacPro
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773277 Digitus USB-C cable USB4™ USB-C®, USB-C® plug 1.5 m Black 16K UHD, 10K UHD, 8K UHD, 4K UHD, incl. bend relief, Silicon,
Description
Hardly any deformation or bending: The cable remains free of winding even after frequent bending, twisting and bending, WAS enables you to use it stress-free.
Excellent durability: With an estimated life of up to 10,000 bends, our cable is extremely durable and remains reliable even when used intensively.
Including cable tie/cable strap for a clean and tidy storage.
Transmission speed up to 80 Gbps (USB 4.0 2nd Gen)
Supports the USB Power delivery function with 48V, 5A and 240W
Typical applications: High-end docking stations, multi-monitor setups up to 16K / 2x 8K, Pro-video workflows, gaming laptops, workstations
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















