• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 2.0 Apple Lightning plug, USB-C® plug 1.00 m White Flexible, highly flexible, incl. USB, Silicon,

1/8
Product type
USB cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to Apple Lightning
Connections
Apple Lightning plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

508 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus Lightning silicone connection cable, USB-C - Lightning, 1m, white

  • Soft and high quality silicone gel material for durability and flexibility. Up to 25x more durable than standard cable.
  • Hardly any deformation or bending: The cable remains free of winding even after frequent bending, twisting and bending, WAS enables you to use it stress-free.
  • Excellent durability: With an estimated life of up to 25,000 bends, our cable is extremely durable and remains reliable even when used intensively.
  • Including cable tie/cable strap for a clean and tidy storage.
  • Transmission speed up to 480Mbps (USB 2.0)
  • Supports the USB Power delivery function with 20V, 3A and 60W

Technical specifications

  • Data transfer rates of 480 Mbit/s.
  • Supports the USB Power delivery function with 20V, 3A and 60W
  • Life of up to 25,000 bends (based on internal testing)
  • Wires: CU
  • AWG 22
  • Length: 1 m
Product type

USB cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to Apple Lightning

Connections

Apple Lightning plug

USB-C® plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Shielding film

Cable features

Flexible

highly flexible

incl. USB

Silicon

Excellent ageing

flexible core

Excellent bending properties

incl. bend relief

incl. grommet

Shielded

Common shield

Round

Show more

22

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

Apple Lightning

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347360 Digitus USB cable USB 2.0 Apple Lightning plug, USB-C® plug 1.00 m White Flexible, highly flexible, incl. USB, Silicon,

Description

Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbps for synchronization, data transfer and a Power delivery specification of 60W for charging.

This text is machine translated.

Features

  • USB 1.1 / 2.0 backwards compatibility
  • Type C connector usable on both sides
  • MFI-certified
  • Colour of cable: White
  • Hood: Cast
  • Contact surface: Nickel-plated
  • Shielding: Simple shielding

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)