
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Digitus USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black AK-300100-010-S
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Connection cable
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
none
30
- Cable design
Round
- Connector version
straight
CCS
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type
USB A / USB A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743976 Digitus USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black AK-300100-010-S
User & Safety Instructions
User & Safety Instructions 743976 Digitus USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black AK-300100-010-S
Description
With plug connector on each side, double shielded, USB 2.0-compatible.
Hints
Cable UL 2725, 2 x AWG 24, 2 x AWG 28.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















