• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black AK-300127-010-S

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

809 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.99
-50 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro USB 2.0 connection cable

  • Allows a reliable and fast connection of external USB devices with the PC, also about longer distances.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

28

Cable design

Round

Connector version

straight

CCS

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678068 Digitus USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black AK-300127-010-S

Description

For connection of external USB devices (with USB micro B socket, e.g. MP3 -player, smart phone or external HDD enclosure) to the USB host (e. g. PC, notebook or USB hub). Data transfer rate up to 480 Mbps (High-Speed).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.77€ 14.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)