• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 2.0 USB-C® plug, USB-A plug 1.00 m Black Flexible AK-300154-010-S

1/5
Product type
USB cable
Cable specs
USB 2.0
Version
Adapter cable
Connection type
USB-C® to USB-A
Connections
USB-C® plug
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1987 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB Type-C connection cable, type C to A St/St, 1.0m, 3A, 480MBit, USB 2.0 Version, black

  • For super-fast synchronization and charging
  • Supports up to 3A power supply
  • Supports the USB PD (Power delivery) specification
  • USB Type C connector, symmetrical
  • Enables a reliable and fast connection of external USB-devices with the PC
  • Connection 1: USB A, plug
  • Connection 2: USB C, connector
  • AWG 22
  • Colour of cable: Black
  • Ferrite filter: None
  • Contact surface: Nickel-plated
  • USB Standard USB 2.0

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Adapter cable

Connection type

USB-C® to USB-A

Connections

USB-C® plug

USB-A plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

Flexible

24/28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

15 W @ 5 V / 3 A

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143930 Digitus USB cable USB 2.0 USB-C® plug, USB-A plug 1.00 m Black Flexible AK-300154-010-S

Description

For connecting external USB terminals (with C socket, e.g. Tablet, notebook or smartphone) to the USB host (e.g. PC or notebook). Transfer rate up to 480 Mbps (high speed).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)