• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 0.25 m Black AK-11234

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB Micro-B 3.0
Connections
USB-A plug
USB Micro-B 3.0 plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.0 connection cable A/Micro B 0.25 m black

  • Transfer speed of up to 5 GBit/s
  • Ideal for copying large quantity of data
  • Up to 10x faster than USB 2.0
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB Micro-B 3.0

Connections

USB-A plug

USB Micro-B 3.0 plug

Factory colour

Black

Cable length

0.25 m

Shielding

Braid shielding/shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Cable type

USB cable

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen connector Micro B (USB 3.0)

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973728 Digitus USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 0.25 m Black AK-11234

Description

The new USB 3.0 standard makes it possible. Copy large amounts of data at blistering speeds.

Hints

In order to be able to use the super-speed mode, a corresponding USB 3.0 controller card is needed and the suitable terminal (e.g. USB 3.0 hard disk)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)