
Digitus USB cable USB 3.2 2nd Gen, USB 3.2 2nd Gen, USB 3.2 1st Gen, USB 3.2 1st Gen, USB 3.1 2nd Gen, USB 3.1 1st Gen,
Highlights & Details
Digitus Active USB 3.2 Gen2 10G Extension Cable, USB-C - USB-C, 5m
- Bridging loss-free distances up to 5 m thanks to active signal amplifier
- Data transfer rates up to 10 Gbit/s, Ideal for large files and high-resolution media
- Plug & Play – plug in and start
- Universal compatibility - USB-C Male to USB-C Female, compatible with all USB-C devices
- Flexibility due to 5 m length - for optimal device connections
Technical specifications
- Cable length: 5 m
- Extends the maximum permitted USB cable length by 5 m
- Connection 1 USB-C plug
- Connection 2 USB-A socket
- Data transfer rates: Up to 10 Gbit/s (USB 3.2 2nd Gen, Super Speed+)
- Supports USB low speed (1.5 Mbit/s), full speed (12 Mbit/s), high speed (480 Mbit/s), super speed (5 Gbit/s) and super speed+ (10 Gbit/s)
- MCDP6200C1 chipset
- AWG 28/28/24
- Supports Windows 10/8/7/Vista/XP/2003/2000, MacOS X, Linux
- Colour, black
- Product type
USB cable
- Cable specs
USB 3.2 2nd Gen
USB 3.2 2nd Gen
USB 3.2 1st Gen
USB 3.2 1st Gen
USB 3.1 2nd Gen
USB 3.1 1st Gen
USB 3.0
- Version
Cable extension
- Connection type
USB-C® to USB-C®
- Connections
USB-C®
USB-C® socket
USB-C® plug
- Factory colour
Black
- Cable length
5.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Full shielding
- Cable features
Battery / signal amplifier combo
Duplex use connector
double shielding
Flexible
Shielded
incl. bend relief
incl. USB
incl. extension cable
28/28/24
- Cable design
Round
- Connector version
straight
push-fit
Copper
- Transfer rate (max.)
10 GBit/s
- Connection type
USB
Connector
USB 3.2 Gen 2 (USB 3.1)
USB 3.2 Gen 1 (USB 3.0)
USB-C®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385563 Digitus USB cable USB 3.2 2nd Gen, USB 3.2 2nd Gen, USB 3.2 1st Gen, USB 3.2 1st Gen, USB 3.1 2nd Gen, USB 3.1 1st Gen,
Description
This text is machine translated.
Features
- Plug & Play
- Signal amplification: Integrated active signal amplifier
- Compatibility: Suitable for all devices with USB-A connection
- Fulfils the USB 3.2 Gen2 specification, backward compatible with USB 2.0 / 1.1
- Shielding: Double
Scope of delivery
- 1 x QIG
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















