• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DB15-01 Diode bridge DB 100 V 12.50 A

Image similar
Product type
Diode bridge
Enclosure
DB
U(RRM)
100 V
Forward current I(F)
12.50 A
Forward voltage U(F)
15 V
Datasheet (PDF)
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 4.25011 / piece)
€ 4.25
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

DB15-01

Product type

Diode bridge

Enclosure

DB

Manufacturer

Diotec

U(RRM)

100 V

Forward current I(F)

12.50 A

Forward voltage U(F)

15 V

I(FSM) 50Hz

350 A

Reverse leakage current I(r)

10 µA

Operating temperature (max.)

150 °C

Mounting type

Fast-on

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2809512 Diotec DB15-01 Diode bridge DB 100 V 12.50 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)