• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DB25-16 Diode bridge D 63 1600 V 25 A 3-phase

Stroke drawing/circuit diagram
Product type
Diode bridge
Enclosure
D 63
Configuration (diode)
3-phase
U(RRM)
1600 V
Forward current I(F)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 8.99
-33 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec DB25-16 Diode bridge D 63 1600 V 25 A 3-phase

Our service for you

Technical specifications

Type

DB25-16

Product type

Diode bridge

Enclosure

D 63

Manufacturer

Diotec

Manuf. code

DIO

Configuration (diode)

3-phase

U(RRM)

1600 V

Forward current I(F)

25 A

Forward voltage U(F)

1.05 V

Forward voltage reference

12.5 A

I(FSM) 50Hz

350 A

I(FSM) 60Hz

385 A

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Enclosure

Width

24.3 mm

Height

21.6 mm

Length

28.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 140751 Diotec DB25-16 Diode bridge D 63 1600 V 25 A 3-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)