• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Fast Si rectifier BY500-600 DO 201 600 V 5 A

Image similar
Product type
Fast Si rectifier
Enclosure
DO 201
Forward current I(F)
5 A
Reverse voltage U(R)
600 V
Forward voltage U(F)
1.3 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Fast Si rectifier BY500-600 DO 201 600 V 5 A

Our service for you

Technical specifications

Type

BY500-600

Product type

Fast Si rectifier

Enclosure

DO 201

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

5 A

Reverse voltage U(R)

600 V

Forward voltage U(F)

1.3 V

Forward voltage reference

5 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

200 ns

RoHS-compliant

Yes

Type

Fast silicon rectifier diode

Type

BY 500-600 V

Casing

Ø 5.4x7.5

Documents & Downloads

Datasheet

Datasheet 162038 Diotec Fast Si rectifier BY500-600 DO 201 600 V 5 A

User & Safety Instructions

User & Safety Instructions 162038 Diotec Fast Si rectifier BY500-600 DO 201 600 V 5 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)