• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec GBU6J-T Diode bridge GBU 600 V 6 A #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
Diode bridge
Enclosure
GBU
U(RRM)
600 V
Forward current I(F)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.36165 / piece)
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SILHousing GBUPeriodic Peak Reverse Voltage - VRRM 600 VContinuous current - IFAV 6.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 158.00 AForward voltage - VF 1.00 VIF 6.00 AReverse current - IR 5,000 µAVR 600 VLock layer capacity - CJ 50 pFVR 4 V
Packaging type

#####Tape and Reel

Type

GBU6J-T

Product type

Diode bridge

Enclosure

GBU

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

600 V

Forward current I(F)

6 A

Forward voltage U(F)

1 V

Forward voltage reference

6.00 A

I(FSM) 50Hz

158 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809793 Diotec GBU6J-T Diode bridge GBU 600 V 6 A #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 2809793 Diotec GBU6J-T Diode bridge GBU 600 V 6 A #####Tape and Reel

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)