• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec KBPC604 Diode bridge KBPC 400 V 6 A 1-phase

Stroke drawing/circuit diagram
Product type
Diode bridge
Enclosure
KBPC
Configuration (diode)
1-phase
U(RRM)
400 V
Forward current I(F)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

269 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec KBPC604 Diode bridge KBPC 400 V 6 A 1-phase

Our service for you

Technical specifications

Type

KBPC604

Product type

Diode bridge

Enclosure

KBPC

Manufacturer

Diotec

Manuf. code

DIO

Configuration (diode)

1-phase

U(RRM)

400 V

Forward current I(F)

6 A

Forward voltage U(F)

1.2 V

Forward voltage reference

3 A

I(FSM) 50Hz

110 A

I(FSM) 60Hz

125 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

400 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 140736 Diotec KBPC604 Diode bridge KBPC 400 V 6 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)