
Number
Minimum order quantity: 250
Total (€ 0.10689 / piece)
€ 26.72
incl. VAT
14-day return policy included
Technical specifications
- Type SMDHousing TO-269AA/MiniDILPeriodic Peak Reverse Voltage - VRRM 400 VContinuous current - IFAV 0.50 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 32.00 AForward voltage - VF 1.00 VIF 0.40 AReverse current - IR 5,000 µAVR 400 VLock layer capacity - CJ: PFVR V
- Type
MB4S
- Product type
Diode bridge
- Enclosure
TO 269AA
- Manufacturer
Diotec
- Manuf. code
DIO
- U(RRM)
400 V
- Forward current I(F)
0.40 A
- Forward voltage U(F)
1 V
- Forward voltage reference
0.40 A
- I(FSM) 50Hz
32 A
- Reverse leakage current I(r)
5 µA
- Reverse leakage current I(r) reference
400 V
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809919 Diotec MB4S Diode bridge TO 269AA 400 V 0.40 A
User & Safety Instructions
User & Safety Instructions 2809919 Diotec MB4S Diode bridge TO 269AA 400 V 0.40 A
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.71*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































