
Number
Minimum order quantity: 200
Total (€ 0.12419 / piece)
€ 24.84
incl. VAT
14-day return policy included
Technical specifications
- Type SMDHousing TO-269AA/MiniDILPeriodic Peak Reverse Voltage - VRRM 800 VContinuous current - IFAV 0.50 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 32.00 AForward voltage - VF 1.00 VIF 0.40 AReverse current - IR 5,000 µAVR 800 VLock layer capacity - CJ: PFVR V
- Type
MB8S
- Product type
Diode bridge
- Enclosure
TO 269AA
- Manufacturer
Diotec
- U(RRM)
800 V
- Forward current I(F)
0.40 A
- Forward voltage U(F)
1 V
- Forward voltage reference
0.40 A
- I(FSM) 50Hz
32 A
- I(FSM) 60Hz
32.00 A
- Reverse leakage current I(r)
5 µA
- Reverse leakage current I(r) reference
800 V
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809921 Diotec MB8S Diode bridge TO 269AA 800 V 0.40 A
User & Safety Instructions
User & Safety Instructions 2809921 Diotec MB8S Diode bridge TO 269AA 800 V 0.40 A
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.83*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































