• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier 1N4007GP-AQ DO 41 1000 V 1 A

Image similar
Product type
Rectifier
Enclosure
DO 41
Forward current I(F)
1 A
Reverse voltage U(R)
1000 V
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.04453 / piece)
€ 33.40
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1N4007GP-AQ

Product type

Rectifier

Enclosure

DO 41

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

1000 V

Forward voltage U(F)

1.10 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

27 A

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806743 Diotec Rectifier 1N4007GP-AQ DO 41 1000 V 1 A

User & Safety Instructions

User & Safety Instructions 2806743 Diotec Rectifier 1N4007GP-AQ DO 41 1000 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)