• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier BYW27-400 DO 41 400 V 1 A

Image similar
Product type
Rectifier
Enclosure
DO 41
Forward current I(F)
1 A
Reverse voltage U(R)
400 V
Forward voltage U(F)
1.30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4311 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.10992 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type AxialDO-41 housingPeriodic Peak Reverse Voltage - VRRM 400 VContinuous current - IFAV 1.00 AJunction temperature - Tjmax 175 °CForward voltage - VF 1.30 VIF 1.00 ASurge current - IFSM 50.00 AReverse current - IR 0,200 µAVR 400 VLock layer capacity - CJ: PFVR V
Type

BYW27-400

Product type

Rectifier

Enclosure

DO 41

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

400 V

Forward voltage U(F)

1.30 V

Reverse leakage current I(r)

0.200 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

50 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807379 Diotec Rectifier BYW27-400 DO 41 400 V 1 A

User & Safety Instructions

User & Safety Instructions 2807379 Diotec Rectifier BYW27-400 DO 41 400 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)