• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier ES1D-AQ DO 214AC 200 V 1 A

Image similar
Product type
Rectifier
Enclosure
DO 214AC
Forward current I(F)
1 A
Reverse voltage U(R)
200 V
Forward voltage U(F)
0.92 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5732 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.2483 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

Type

ES1D-AQ

Product type

Rectifier

Enclosure

DO 214AC

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

200 V

Forward voltage U(F)

0.92 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

I(FSM) 50Hz

30 A

Reverse recovery time T(rr)

15 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807694 Diotec Rectifier ES1D-AQ DO 214AC 200 V 1 A

User & Safety Instructions

User & Safety Instructions 2807694 Diotec Rectifier ES1D-AQ DO 214AC 200 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)