• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier FE2A DO 15 50 V 2 A

Image similar
Product type
Rectifier
Enclosure
DO 15
Forward current I(F)
2 A
Reverse voltage U(R)
50 V
Forward voltage U(F)
0.98 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.11365 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FE2A

Product type

Rectifier

Enclosure

DO 15

Manufacturer

Diotec

Forward current I(F)

2 A

Reverse voltage U(R)

50 V

Forward voltage U(F)

0.98 V

Reverse leakage current I(r)

2 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

50 A

Reverse recovery time T(rr)

50 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807775 Diotec Rectifier FE2A DO 15 50 V 2 A

User & Safety Instructions

User & Safety Instructions 2807775 Diotec Rectifier FE2A DO 15 50 V 2 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)