• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier FE3A DO 201 50 V 3 A

Image similar
Product type
Rectifier
Enclosure
DO 201
Forward current I(F)
3 A
Reverse voltage U(R)
50 V
Forward voltage U(F)
0.98 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 90
Total (€ 0.25959 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type AxialDO-201 housingPeriodic Peak Reverse Voltage - VRRM 50 VContinuous current - IFAV 3.00 AJunction temperature - Tjmax 175 °CReverse delay time - trr: 50 nsSurge current - IFSM 125.00 AForward voltage - VF 0.98 VIF 3.00 AReverse current - IR 5,000 µAVR 50 VLock layer capacity - CJ: PFVR V
Type

FE3A

Product type

Rectifier

Enclosure

DO 201

Manufacturer

Diotec

Forward current I(F)

3 A

Reverse voltage U(R)

50 V

Forward voltage U(F)

0.98 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

125 A

Reverse recovery time T(rr)

50 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807779 Diotec Rectifier FE3A DO 201 50 V 3 A

User & Safety Instructions

User & Safety Instructions 2807779 Diotec Rectifier FE3A DO 201 50 V 3 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)