• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier FR2TSMA DO 214AC 1300 V 2 A

Image similar
Product type
Rectifier
Enclosure
DO 214AC
Forward current I(F)
2 A
Reverse voltage U(R)
1300 V
Forward voltage U(F)
1.80 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.18299 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SMDHOUSING: DO-214AC/SMAPeriodic Peak Reverse Voltage - VRRM 1300 VContinuous current - IFAV 2.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: 500 nsSurge current - IFSM 45.00 AForward voltage - VF 1.80 VIF 2.00 AReverse current - IR 5,000 µAVR 1300 VLock layer capacity - CJ: PFVR V
Type

FR2TSMA

Product type

Rectifier

Enclosure

DO 214AC

Manufacturer

Diotec

Forward current I(F)

2 A

Reverse voltage U(R)

1300 V

Forward voltage U(F)

1.80 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

I(FSM) 50Hz

45 A

Reverse recovery time T(rr)

500 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807798 Diotec Rectifier FR2TSMA DO 214AC 1300 V 2 A

User & Safety Instructions

User & Safety Instructions 2807798 Diotec Rectifier FR2TSMA DO 214AC 1300 V 2 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)