• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier S15JYD2 TO 263AB 600 V 15 A

Image similar
Product type
Rectifier
Enclosure
TO 263AB
Forward current I(F)
15 A
Reverse voltage U(R)
600 V
Forward voltage U(F)
1.30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 30 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Total (€ 0.71705 / piece)
€ 28.68
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type SMDHOUSING: TO-263AB/D2PAKPeriodic Peak Reverse Voltage - VRRM 600 VContinuous current - IFAV 15.00 AJunction temperature - Tjmax 150 °CForward voltage - VF 1.30 VIF 15.00 ASurge current - IFSM 250.00 AReverse current - IR 10,000 µAVR 600 VLock layer capacity - CJ 120 pFVR 4 V
Type

S15JYD2

Product type

Rectifier

Enclosure

TO 263AB

Manufacturer

Diotec

Forward current I(F)

15 A

Reverse voltage U(R)

600 V

Forward voltage U(F)

1.30 V

Reverse leakage current I(r)

10 µA

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

I(FSM) 50Hz

250 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2808716 Diotec Rectifier S15JYD2 TO 263AB 600 V 15 A

User & Safety Instructions

User & Safety Instructions 2808716 Diotec Rectifier S15JYD2 TO 263AB 600 V 15 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)